Filter Your Search
1 - 4 of 4 results
|
LTC1064-1ACN#PBF
Linear Technology
|
$25.9080 | Yes | Transferred | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1064-1ACN
Analog Devices Inc
|
Check for Price | No | Obsolete | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1064-1ACN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | ||||||||
|
LTC1064-1ACN
Linear Technology
|
Check for Price | No | Transferred | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | N | not_compliant | EAR99 | 8542.39.00.01 |