Part Details for LTC1064-1ACN#PBF by Analog Devices Inc
Overview of LTC1064-1ACN#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC1064-1ACN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1064-1ACN#PBF-ND
|
DigiKey | IC FILTER 20KHZ LOWPASS 14DIP Min Qty: 25 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.5208 | Buy Now |
DISTI #
584-LTC1064-1ACN#PBF
|
Mouser Electronics | Active Filters L N, 8th Order, Clock Sweepable Elliptic RoHS: Compliant | 0 |
|
$44.5300 | Order Now |
|
Analog Devices Inc | L N, 8th Order, Clock Sweepabl Min Qty: 1 Package Multiple: 25 | 0 |
|
$27.5500 / $44.5208 | Buy Now |
Part Details for LTC1064-1ACN#PBF
LTC1064-1ACN#PBF CAD Models
LTC1064-1ACN#PBF Part Data Attributes:
|
LTC1064-1ACN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1064-1ACN#PBF
Analog Devices Inc
Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transfer Characteristics | ELLIPTIC/BESSEL | |
Width | 7.62 mm |
Alternate Parts for LTC1064-1ACN#PBF
This table gives cross-reference parts and alternative options found for LTC1064-1ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1064-1ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1064-1CN#PBF | LTC1064-1 - Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-1ACN#PBF vs LTC1064-1CN#PBF |
LTC1064-1ACN | Switched Capacitor Filter, 1 Func, Elliptic/bessel, Lowpass, PDIP14 | Analog Devices Inc | LTC1064-1ACN#PBF vs LTC1064-1ACN |
LTC1064-1CN#PBF | Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter | Analog Devices Inc | LTC1064-1ACN#PBF vs LTC1064-1CN#PBF |
LTC1064-1ACN#PBF | LTC1064-1 - Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-1ACN#PBF vs LTC1064-1ACN#PBF |
LTC1064-1CJ | IC SWITCHED CAPACITOR FILTER, ELLIPTIC/BESSEL, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Active Filter | Linear Technology | LTC1064-1ACN#PBF vs LTC1064-1CJ |
LTC1064-1MJ | IC SWITCHED CAPACITOR FILTER, ELLIPTIC/BESSEL, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Active Filter | Linear Technology | LTC1064-1ACN#PBF vs LTC1064-1MJ |