Part Details for LT8611IUDD#WPBF by Analog Devices Inc
Overview of LT8611IUDD#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8611IUDD#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 2.5A Sync Buck Reg w/ C S Min Qty: 1 Package Multiple: 73 | 0 |
|
$5.2600 / $7.2900 | Buy Now |
Part Details for LT8611IUDD#WPBF
LT8611IUDD#WPBF CAD Models
LT8611IUDD#WPBF Part Data Attributes:
|
LT8611IUDD#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8611IUDD#WPBF
Analog Devices Inc
42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT8611IUDD#WPBF
This table gives cross-reference parts and alternative options found for LT8611IUDD#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8611IUDD#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8611EUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611IUDD#WPBF vs LT8611EUDD#TRPBF |
LT8611IUDD#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611IUDD#WPBF vs LT8611IUDD#WTRPBF |
LT8611IUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611IUDD#WPBF vs LT8611IUDD#TRPBF |
LT8611EUDD#WPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611IUDD#WPBF vs LT8611EUDD#WPBF |
LT8611EUDD#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611IUDD#WPBF vs LT8611EUDD#WTRPBF |
LT8611EUDD#PBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611IUDD#WPBF vs LT8611EUDD#PBF |
LT8611IUDD#PBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611IUDD#WPBF vs LT8611IUDD#PBF |