-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9092
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Output Current:2.5A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LT8611EUDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$8.1200 / $11.3800 | Buy Now |
DISTI #
505-LT8611EUDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10490 In Stock |
|
$6.2039 / $10.9400 | Buy Now |
DISTI #
584-LT8611EUDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2.5A Sync Buck Reg w/ C Sense & 2.5 RoHS: Compliant | 15807 |
|
$6.1900 / $10.9400 | Buy Now |
DISTI #
E54:1762_05932593
|
Arrow Electronics | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 | Europe - 934 |
|
$5.6270 / $9.4520 | Buy Now |
DISTI #
V36:1790_06435979
|
Arrow Electronics | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2341 | Americas - 194 |
|
$5.9390 / $7.7860 | Buy Now |
|
Analog Devices Inc | 42V, 2.5A Sync Buck Reg w/ C S Min Qty: 1 Package Multiple: 73 | 2171 |
|
$4.5500 / $10.9400 | Buy Now |
DISTI #
77577314
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 934 |
|
$5.6270 / $9.4520 | Buy Now |
DISTI #
78968052
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2341 | Americas - 146 |
|
$5.9390 / $7.7860 | Buy Now |
DISTI #
LT8611EUDDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.4÷42VDC, Uout: 3.3÷5VDC, 2.5A Min Qty: 1 | 0 |
|
$6.5200 / $9.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8611EUDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8611EUDD#PBF
Analog Devices Inc
42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PUSH-PULL MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5.8 A | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8611EUDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8611EUDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8611EUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#PBF vs LT8611EUDD#TRPBF |
LT8611IUDD#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#PBF vs LT8611IUDD#WTRPBF |
LT8611IUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#PBF vs LT8611IUDD#TRPBF |
LT8611EUDD#WPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#PBF vs LT8611EUDD#WPBF |
LT8611EUDD#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#PBF vs LT8611EUDD#WTRPBF |
LT8611IUDD#WPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#PBF vs LT8611IUDD#WPBF |
LT8611IUDD#PBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#PBF vs LT8611IUDD#PBF |