Part Details for LM43603QDSUTQ1 by Texas Instruments
Overview of LM43603QDSUTQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM43603QDSUTQ1
LM43603QDSUTQ1 CAD Models
LM43603QDSUTQ1 Part Data Attributes:
|
LM43603QDSUTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM43603QDSUTQ1
Texas Instruments
Automotive Qualified SIMPLE SWITCHER® 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Screening Level | AEC-Q100 |
Alternate Parts for LM43603QDSUTQ1
This table gives cross-reference parts and alternative options found for LM43603QDSUTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM43603QDSUTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM43603DSUR | 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LM43603QDSUTQ1 vs LM43603DSUR |
LM43603QDSURQ1 | Automotive Qualified SIMPLE SWITCHER® 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LM43603QDSUTQ1 vs LM43603QDSURQ1 |