LT736002AJTD3K9
KOA Speer Electronics Inc
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP

Overview of LT736002AJTD3K9 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for LT736002AJTD3K9 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT736002AJTD3K9 by KOA Speer Electronics Inc

LT736002AJTD3K9
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.1 W
Resistance
3900 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. LT736002AJTD3K9
    KOA Speer Electronics Inc
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP
    VS

Alternate Parts for LT736002AJTD3K9

This table gives cross-reference parts and alternative options found for LT736002AJTD3K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT736002AJTD3K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT732ALTD392J900 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTD392J900
LT732ATTE392J800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ATTE392J800
LT732ATTD392J2400 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ATTD392J2400
LT7320002AJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT736002AJTD3K9 vs LT7320002AJTD3K9
LT732ALTD392J800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTD392J800
LT732ATTD392J1400 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ATTD392J1400
LT732ALTE392J800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTE392J800
LT737002AJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT736002AJTD3K9 vs LT737002AJTD3K9
LT732ATTD392J600 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ATTD392J600
LT732ATTD392J900 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ATTD392J900
Part Number Description Manufacturer Compare
LT732ALTD392J700 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTD392J700
LT732ALTE392J800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTE392J800
LT732ALTD392J1800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTD392J1800
LT732ALTE392J900 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTE392J900
LT732ALTD392J600 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTD392J600
LT7318002AJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT736002AJTD3K9 vs LT7318002AJTD3K9
LT732ALTE392J2200 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTE392J2200
LT732ALTD392J1000 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTD392J1000
LT732ALTD392J800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT736002AJTD3K9 vs LT732ALTD392J800
LT737002AJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT736002AJTD3K9 vs LT737002AJTD3K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT736002AJTD3K9 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT736002AJTD3K9 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LT736002AJTD3K9 would you like to use for your alert(s)?
  • Please alert me when LT736002AJTD3K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT736002AJTD3K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT736002AJTD3K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT736002AJTD3K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT736002AJTD3K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT736002AJTD3K9 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: