Part Details for LT732ALTE392J2200 by KOA Speer Electronics Inc
Overview of LT732ALTE392J2200 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT732ALTE392J2200
LT732ALTE392J2200 CAD Models
LT732ALTE392J2200 Part Data Attributes
|
LT732ALTE392J2200
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732ALTE392J2200
KOA Speer Electronics Inc
PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732ALTE392J2200
This table gives cross-reference parts and alternative options found for LT732ALTE392J2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732ALTE392J2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ALTD392J600 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT732ALTD392J600 |
LT7322002AJTD3K9 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT7322002AJTD3K9 |
LT732ALTE392J2400 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT732ALTE392J2400 |
LT732ALTE392J1200 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT732ALTE392J1200 |
LT732ALTD392J1000 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT732ALTD392J1000 |
LT732ALTD392J1600 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT732ALTD392J1600 |
LT732ATTD392J700 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT732ATTD392J700 |
LT732ALTE392J1400 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT732ALTE392J1400 |
LT732ATTE392J1800 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT732ATTE392J1800 |
LT7318002AJTD3K9 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732ALTE392J2200 vs LT7318002AJTD3K9 |