LT736002AJTD3K9 vs LT732ALTE392J800 feature comparison

LT736002AJTD3K9 KOA Speer Electronics Inc

Buy Now Datasheet

LT732ALTE392J800 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP, 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 3900 Ω 3900 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 1 1
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature 70 °C

Compare LT736002AJTD3K9 with alternatives

Compare LT732ALTE392J800 with alternatives