Part Details for LT6654AHLS8-5#PBF by Analog Devices Inc
Overview of LT6654AHLS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6654AHLS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6654AHLS8-5#PBF-ND
|
DigiKey | IC VREF SERIES 0.05% 8CLCC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1022 In Stock |
|
$5.0179 / $11.2100 | Buy Now |
DISTI #
584-LT6654AHLS8-5PBF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 520 |
|
$4.9800 / $10.4400 | Buy Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Package Multiple: 576 | 205 |
|
$5.0179 / $11.2100 | Buy Now |
DISTI #
35217561
|
Verical | V-Ref Precision 5V 10mA 8-Pin CLCC Tray RoHS: Compliant Min Qty: 576 Package Multiple: 576 | Americas - 1152 |
|
$5.0210 | Buy Now |
DISTI #
LT6654AHLS8-5PB
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 576 | 0 |
|
$5.1500 / $5.5000 | Buy Now |
Part Details for LT6654AHLS8-5#PBF
LT6654AHLS8-5#PBF CAD Models
LT6654AHLS8-5#PBF Part Data Attributes
|
LT6654AHLS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AHLS8-5#PBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1852 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 5 mm |
Alternate Parts for LT6654AHLS8-5#PBF
This table gives cross-reference parts and alternative options found for LT6654AHLS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AHLS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654BHLS8-5#PBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | LT6654AHLS8-5#PBF vs LT6654BHLS8-5#PBF |
REF02RC/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CQCC20, CERAMIC, LCC-20, Voltage Reference | Analog Devices Inc | LT6654AHLS8-5#PBF vs REF02RC/883 |
ADR02BUJZ-R2 | Ultracompact, Precision 5.0 V Voltage Reference | Analog Devices Inc | LT6654AHLS8-5#PBF vs ADR02BUJZ-R2 |
ADR02AKSZ-REEL7 | Ultracompact, Precision 5.0 V Voltage Reference | Analog Devices Inc | LT6654AHLS8-5#PBF vs ADR02AKSZ-REEL7 |