Parametric results for: LT6654AHLS8-5#PBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt6654ahls85pbf
Select parts from the table below to compare.
Compare
Compare
LT6654AHLS8-5#PBF
Linear Technology
Check for Price Yes Transferred 5 V 4.9975 V 5.0025 V 5.5 V 36 V 2 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 10 ppm/°C AUTOMOTIVE S-CQCC-N8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED HQCCN LCC8,.2SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 1.27 mm QUAD 5 mm 5 mm 1.55 mm LINEAR TECHNOLOGY CORP LCC LCC-8 8 LS8 compliant EAR99 8542.39.00.01
LT6654AHLS8-5#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.9975 V 5.0025 V 5.5 V 36 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C AUTOMOTIVE S-CQCC-N8 1 125 °C -40 °C 260 30 8 CERAMIC, METAL-SEALED COFIRED HQCCN LCC8,.2SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 1.27 mm QUAD 5 mm 5 mm 1.55 mm ANALOG DEVICES INC LCC-8 8 05-08-1852 compliant Analog Devices