-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650MHz Gain of 2 Triple 2:1Video Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6555CGN#PBF-ND
|
DigiKey | IC VIDEO MULTIPLEXER 2X1 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
519 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-LT6555CGN#PBF
|
Mouser Electronics | Video Switch ICs 650MHz Gain of 2 3x 2:1Video Multxer RoHS: Compliant | 288 |
|
$4.5100 / $7.9500 | Buy Now |
|
Analog Devices Inc | 650MHz Gain of 2 3x 2:1Video M Min Qty: 1 Package Multiple: 55 | 1974 |
|
$3.3100 / $7.9600 | Buy Now |
DISTI #
66980210
|
Verical | Analog Multiplexer/Amp Triple 2:1 24-Pin SSOP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 14 |
|
$3.9940 / $6.9250 | Buy Now |
DISTI #
LT6555CGN#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 110 | 0 |
|
$4.2700 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6555CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6555CGN#PBF
Analog Devices Inc
650MHz Gain of 2 Triple 2:1Video Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT6555CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6555CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6555CGN#TRPBF | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT6555CGN#PBF vs LT6555CGN#TRPBF |
LT6555IGN#TR | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT6555CGN#PBF vs LT6555IGN#TR |
LT6555CGN | Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 | Analog Devices Inc | LT6555CGN#PBF vs LT6555CGN |
LT6555IGN#PBF | 650MHz Gain of 2 Triple 2:1Video Multiplexer | Analog Devices Inc | LT6555CGN#PBF vs LT6555IGN#PBF |
LT6555CGN#PBF | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT6555CGN#PBF vs LT6555CGN#PBF |
LT6555CGN#TR | Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 | Analog Devices Inc | LT6555CGN#PBF vs LT6555CGN#TR |
LT6555IGN | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT6555CGN#PBF vs LT6555IGN |
LT6555CGN#TRPBF | 650MHz Gain of 2 Triple 2:1Video Multiplexer | Analog Devices Inc | LT6555CGN#PBF vs LT6555CGN#TRPBF |
LT6555IGN#TRPBF | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT6555CGN#PBF vs LT6555IGN#TRPBF |