Part Details for LT6555IGN#TR by Linear Technology
Overview of LT6555IGN#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6555IGN#TRPBF | Analog Devices | 650MHz Gain of 2 3x 2:1Video M | |
LT6555IGN#PBF | Analog Devices | 650MHz Gain of 2 3x 2:1Video M |
Part Details for LT6555IGN#TR
LT6555IGN#TR CAD Models
LT6555IGN#TR Part Data Attributes
|
LT6555IGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6555IGN#TR
Linear Technology
LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT6555IGN#TR
This table gives cross-reference parts and alternative options found for LT6555IGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6555IGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6555IGN#PBF | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT6555IGN#TR vs LT6555IGN#PBF |
LT6555CGN#TRPBF | 650MHz Gain of 2 Triple 2:1Video Multiplexer | Analog Devices Inc | LT6555IGN#TR vs LT6555CGN#TRPBF |
LT6555CGN#PBF | 650MHz Gain of 2 Triple 2:1Video Multiplexer | Analog Devices Inc | LT6555IGN#TR vs LT6555CGN#PBF |
LT6555CGN | Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 | Analog Devices Inc | LT6555IGN#TR vs LT6555CGN |
LT6555IGN | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT6555IGN#TR vs LT6555IGN |
LT6555CGN#PBF | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT6555IGN#TR vs LT6555CGN#PBF |
LT6555IGN | Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 | Analog Devices Inc | LT6555IGN#TR vs LT6555IGN |
LT6555IGN#PBF | 650MHz Gain of 2 Triple 2:1Video Multiplexer | Analog Devices Inc | LT6555IGN#TR vs LT6555IGN#PBF |
LT6555IGN#TR | Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 | Analog Devices Inc | LT6555IGN#TR vs LT6555IGN#TR |
LT6555CGN#TRPBF | LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT6555IGN#TR vs LT6555CGN#TRPBF |