Signal Circuits
ISL59448IAZ-T7
Description: 500MHz Triple 2:1 Gain-of-2, Multiplexing Amplifier; QSOP24; Temp Range: -40° to 85°C

Overview of ISL59448IAZ-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ISL59448IAZ-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL59448IAZ-T7 by Intersil Corporation

ISL59448IAZ-T7
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QSOP
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
VIDEO MULTIPLEXER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.6614 mm
Moisture Sensitivity Level
2
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
3
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
Want to compare parts?
  1. ISL59448IAZ-T7
    Intersil Corporation
    500MHz Triple 2:1 Gain-of-2, Multiplexing Amplifier; QSOP24; Temp Range: -40° to 85°C
    VS

Alternate Parts for ISL59448IAZ-T7

This table gives cross-reference parts and alternative options found for ISL59448IAZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59448IAZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL59448IAZ 500MHz Triple 2:1 Gain-of-2, Multiplexing Amplifier; QSOP24; Temp Range: -40° to 85°C Intersil Corporation ISL59448IAZ-T7 vs ISL59448IAZ
ISL59448IAZ-T13 TRIPLE 1-CHANNEL, VIDEO MULTIPLEXER, PDSO24, 0.150 INCH, ROHS COMPLIANT, MO-137, QSOP-24 Intersil Corporation ISL59448IAZ-T7 vs ISL59448IAZ-T13
Part Number Description Manufacturer Compare
ISL59448IAZ-T13 TRIPLE 1-CHANNEL, VIDEO MULTIPLEXER, PDSO24, 0.150 INCH, ROHS COMPLIANT, MO-137, QSOP-24 Intersil Corporation ISL59448IAZ-T7 vs ISL59448IAZ-T13
LT6555CGN Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 Analog Devices Inc ISL59448IAZ-T7 vs LT6555CGN
LT6555CGN#TR LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology ISL59448IAZ-T7 vs LT6555CGN#TR
LT6555CGN#TRPBF LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology ISL59448IAZ-T7 vs LT6555CGN#TRPBF
LT6555CGN#TR Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 Analog Devices Inc ISL59448IAZ-T7 vs LT6555CGN#TR
LT6555CGN#TRPBF 650MHz Gain of 2 Triple 2:1Video Multiplexer Analog Devices Inc ISL59448IAZ-T7 vs LT6555CGN#TRPBF
LT6555IGN LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology ISL59448IAZ-T7 vs LT6555IGN
LT6555IGN Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24 Analog Devices Inc ISL59448IAZ-T7 vs LT6555IGN
LT6555IGN#TRPBF LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology ISL59448IAZ-T7 vs LT6555IGN#TRPBF
LT6555IGN#PBF LT6555 - 650MHz Gain of 2 Triple 2:1Video Multiplexer; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology ISL59448IAZ-T7 vs LT6555IGN#PBF

Related Parts for ISL59448IAZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL59448IAZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL59448IAZ-T7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL59448IAZ-T7 would you like to use for your alert(s)?
  • Please alert me when ISL59448IAZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL59448IAZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL59448IAZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL59448IAZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL59448IAZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL59448IAZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: