There are no models available for this part yet.
Overview of LT5527EUF#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5527EUF#PBF | Analog Devices | 400MHz to 3.7GHz Hi Signal Lev | |
LT5527EUF#TRPBF | Analog Devices | 400MHz to 3.7GHz Hi Signal Lev | |
DC795A | Analog Devices | LT5527EUF - High Linearity Dow |
Price & Stock for LT5527EUF#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 63 |
|
$10.0788 / $12.2580 | Buy Now |
CAD Models for LT5527EUF#PBF by Linear Technology
Part Data Attributes for LT5527EUF#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, PLASTIC, MO-220WGGC, QFN-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
UF
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
Alternate Parts for LT5527EUF#PBF
This table gives cross-reference parts and alternative options found for LT5527EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5527EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5527EUF | RF and Baseband Circuit, PQCC16 | Analog Devices Inc | LT5527EUF#PBF vs LT5527EUF |
LT5527EUF | LT5527 - 400MHz to 3.7GHz High Signal Level Downconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT5527EUF#PBF vs LT5527EUF |
LT5527EUF#PBF | 400MHz to 3.7GHz High Signal Level Downconverting Mixer | Analog Devices Inc | LT5527EUF#PBF vs LT5527EUF#PBF |