Part Details for LMH6523SQE by Texas Instruments
Overview of LMH6523SQE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH6523SQE
LMH6523SQE CAD Models
LMH6523SQE Part Data Attributes
|
LMH6523SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6523SQE
Texas Instruments
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, Cellular Telephone Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT |
Alternate Parts for LMH6523SQE
This table gives cross-reference parts and alternative options found for LMH6523SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6523SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6523SQ/NOPB | High performance Quad DVGA with quick power down mode 54-WQFN -40 to 85 | Texas Instruments | LMH6523SQE vs LMH6523SQ/NOPB |
LMH6523SQE/NOPB | High performance Quad DVGA with quick power down mode 54-WQFN -40 to 85 | Texas Instruments | LMH6523SQE vs LMH6523SQE/NOPB |