There are no models available for this part yet.
Overview of LT4K080 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT4K080 by TDK Corporation
Part Data Attributes for LT4K080 by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Cylindrical
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
0.82 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.63 mm
|
Lead Length
|
36.51 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.96 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.9 A
|
Self Resonance Frequency
|
220 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
PRINTED WIRING PIN
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
10%
|
Alternate Parts for LT4K080
This table gives cross-reference parts and alternative options found for LT4K080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4K080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/06BR82KM | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | LT4K080 vs M39010/06BR82KM |
550-3640-19-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | LT4K080 vs 550-3640-19-02-00-LF |
550-3640-19-02-00 | General Purpose Inductor, 0.82uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | LT4K080 vs 550-3640-19-02-00 |
15MG820KLF | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLINAT | Gowanda Electronics Corporation | LT4K080 vs 15MG820KLF |
M39010/06BR82KP | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | LT4K080 vs M39010/06BR82KP |
15MG820K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | LT4K080 vs 15MG820K |
M39010/06BR82KR | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | LT4K080 vs M39010/06BR82KR |
TP0410-R82K | General Purpose Inductor, 0.82uH, 10%, 1 Element | TDK Corporation | LT4K080 vs TP0410-R82K |
15M820K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | LT4K080 vs 15M820K |
ER1537-10KP | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | LT4K080 vs ER1537-10KP |