Part Details for M39010/06BR82KM by API Delevan
Overview of M39010/06BR82KM by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39010/06BR82KM
M39010/06BR82KM CAD Models
M39010/06BR82KM Part Data Attributes
|
M39010/06BR82KM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M39010/06BR82KM
API Delevan
General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 11.1 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.1 A | |
Reference Standard | MIL-PRF-39010/06 | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for M39010/06BR82KM
This table gives cross-reference parts and alternative options found for M39010/06BR82KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/06BR82KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4K080 | General Purpose Inductor, 0.82uH, 10%, 1 Element | TDK Corporation | M39010/06BR82KM vs LT4K080 |
550-3640-19-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | M39010/06BR82KM vs 550-3640-19-02-00-LF |
550-3640-19-02-00 | General Purpose Inductor, 0.82uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | M39010/06BR82KM vs 550-3640-19-02-00 |
15MG820KLF | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLINAT | Gowanda Electronics Corporation | M39010/06BR82KM vs 15MG820KLF |
M39010/06BR82KP | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | M39010/06BR82KM vs M39010/06BR82KP |
15MG820K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | M39010/06BR82KM vs 15MG820K |
M39010/06BR82KR | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | M39010/06BR82KM vs M39010/06BR82KR |
TP0410-R82K | General Purpose Inductor, 0.82uH, 10%, 1 Element | TDK Corporation | M39010/06BR82KM vs TP0410-R82K |
15M820K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | M39010/06BR82KM vs 15M820K |
ER1537-10KP | General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | M39010/06BR82KM vs ER1537-10KP |