LT4K080
vs
550-3640-19-02-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
CAMBION ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Tubular
|
DC Resistance |
0.22 Ω
|
0.22 Ω
|
Inductance-Nom (L) |
0.82 µH
|
0.82 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.63 mm
|
0.64 mm
|
Lead Length |
36.51 mm
|
36.52 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.96 mm
|
3.96 mm
|
Package Length |
9.53 mm
|
9.53 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.9 A
|
0.9 A
|
Self Resonance Frequency |
220 MHz
|
220 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
PRINTED WIRING PIN
|
WIRE
|
Test Frequency |
25.2 MHz
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Package Description |
|
AXIAL LEADED
|
Packing Method |
|
Bulk
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare LT4K080 with alternatives
Compare 550-3640-19-02-00 with alternatives