-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3697IMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16MSOP Min Qty: 111 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5440 | Buy Now |
DISTI #
584-LT3697IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators USB 5V, 2.5A Out, 35V In Buck w/ Cable D RoHS: Compliant | 0 |
|
$5.8300 / $8.7500 | Order Now |
|
Analog Devices Inc | USB 5V, 2.5A Out, 35V In Buck Min Qty: 1 Package Multiple: 37 | 4181 |
|
$3.6400 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3697IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3697IMSE#PBF
Analog Devices Inc
USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3697IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3697IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3697EMSE#TRPBF | USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation | Analog Devices Inc | LT3697IMSE#PBF vs LT3697EMSE#TRPBF |