-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5490
|
Newark | Dc/Dc Conv, Buck, 750Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:1.2A, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pinsrohs Compliant: Yes |Analog Devices LT3493IDCB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$6.8500 / $9.6000 | Buy Now |
DISTI #
LT3493IDCB#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1078 In Stock |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
584-LT3493IDCBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A, 750kHz Buck Sw Reg in 2 3 DFN RoHS: Compliant | 1039 |
|
$5.1100 / $7.8700 | Buy Now |
DISTI #
V72:2272_06425185
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 34.2V 1.2A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 147 |
|
$4.9240 / $6.2690 | Buy Now |
DISTI #
E22:3490_00082622
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 34.2V 1.2A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 95 |
|
$4.6670 / $7.1110 | Buy Now |
|
Analog Devices Inc | 1.2A, 750kHz Buck Sw Reg in 2 Min Qty: 1 Package Multiple: 500 | 716 |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
35213148
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 34.2V 1.2A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.6300 | Buy Now |
DISTI #
63461622
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 34.2V 1.2A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 147 |
|
$4.9240 / $6.2690 | Buy Now |
DISTI #
LT3493IDCBTRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.9600 / $5.2900 | Buy Now |
DISTI #
SMC-LT3493IDCB#TRMPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3493IDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3493IDCB#TRMPBF
Analog Devices Inc
1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 815 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3493IDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3493IDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3493IDCB#TRM | IC 2.2 A SWITCHING REGULATOR, 815 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT3493IDCB#TRMPBF vs LT3493IDCB#TRM |
LT3493EDCB#TRPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493IDCB#TRMPBF vs LT3493EDCB#TRPBF |
LT3493IDCB#TRMPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493IDCB#TRMPBF vs LT3493IDCB#TRMPBF |
LT3493EDCB#TRPBF | 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3493IDCB#TRMPBF vs LT3493EDCB#TRPBF |
LT3493IDCB#TRM | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493IDCB#TRMPBF vs LT3493IDCB#TRM |
LT3493EDCB#TRMPBF | 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3493IDCB#TRMPBF vs LT3493EDCB#TRMPBF |
LT3493EDCB | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493IDCB#TRMPBF vs LT3493EDCB |
LT3493EDCB#TRMPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493IDCB#TRMPBF vs LT3493EDCB#TRMPBF |
LT3493IDCB#TR | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493IDCB#TRMPBF vs LT3493IDCB#TR |
LT3493EDCB#PBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493IDCB#TRMPBF vs LT3493EDCB#PBF |