Part Details for LT3493EDCB by Analog Devices Inc
Overview of LT3493EDCB by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LT3493EDCB
LT3493EDCB CAD Models
LT3493EDCB Part Data Attributes
|
LT3493EDCB
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3493EDCB
Analog Devices Inc
Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 815 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT3493EDCB
This table gives cross-reference parts and alternative options found for LT3493EDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3493EDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3493IDCB#TRM | IC 2.2 A SWITCHING REGULATOR, 815 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT3493EDCB vs LT3493IDCB#TRM |
LT3493EDCB#TRPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493EDCB vs LT3493EDCB#TRPBF |
LT3493IDCB#TRMPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493EDCB vs LT3493IDCB#TRMPBF |
LT3493EDCB#TRPBF | 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3493EDCB vs LT3493EDCB#TRPBF |
LT3493IDCB#TRM | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493EDCB vs LT3493IDCB#TRM |
LT3493EDCB#TRMPBF | 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3493EDCB vs LT3493EDCB#TRMPBF |
LT3493EDCB#TRMPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493EDCB vs LT3493EDCB#TRMPBF |
LT3493IDCB#TR | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493EDCB vs LT3493IDCB#TR |
LT3493EDCB#PBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493EDCB vs LT3493EDCB#PBF |
LT3493EDCB#TR | IC 2.2 A SWITCHING REGULATOR, 815 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT3493EDCB vs LT3493EDCB#TR |