Part Details for LT3493EDCB#PBF by Linear Technology
Overview of LT3493EDCB#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3493EDCB#PBF
LT3493EDCB#PBF CAD Models
LT3493EDCB#PBF Part Data Attributes
|
LT3493EDCB#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3493EDCB#PBF
Linear Technology
LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.12,20 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 815 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3493EDCB#PBF
This table gives cross-reference parts and alternative options found for LT3493EDCB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3493EDCB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3493IDCB#TRM | IC 2.2 A SWITCHING REGULATOR, 815 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT3493EDCB#PBF vs LT3493IDCB#TRM |
LT3493EDCB#TRPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493EDCB#PBF vs LT3493EDCB#TRPBF |
LT3493IDCB#TRMPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493EDCB#PBF vs LT3493IDCB#TRMPBF |
LT3493EDCB#TRPBF | 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3493EDCB#PBF vs LT3493EDCB#TRPBF |
LT3493IDCB#TRM | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493EDCB#PBF vs LT3493IDCB#TRM |
LT3493EDCB#TRMPBF | 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN | Analog Devices Inc | LT3493EDCB#PBF vs LT3493EDCB#TRMPBF |
LT3493EDCB | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493EDCB#PBF vs LT3493EDCB |
LT3493EDCB#TRMPBF | LT3493 - 1.2A, 750kHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3493EDCB#PBF vs LT3493EDCB#TRMPBF |
LT3493IDCB#TR | Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3493EDCB#PBF vs LT3493IDCB#TR |
LT3493EDCB#TR | IC 2.2 A SWITCHING REGULATOR, 815 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT3493EDCB#PBF vs LT3493EDCB#TR |