Part Details for LT3489EMS8E by Linear Technology
Overview of LT3489EMS8E by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3489EMS8E
LT3489EMS8E CAD Models
LT3489EMS8E Part Data Attributes:
|
LT3489EMS8E
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3489EMS8E
Linear Technology
LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3489EMS8E
This table gives cross-reference parts and alternative options found for LT3489EMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3489EMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3489EMS8E#PBF | LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3489EMS8E vs LT3489EMS8E#PBF |
LT3489EMS8E#TRPBF | 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start | Analog Devices Inc | LT3489EMS8E vs LT3489EMS8E#TRPBF |
LT3489EMS8E#TRPBF | LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3489EMS8E vs LT3489EMS8E#TRPBF |
LT3489EMS8E#TR | Switching Regulator, Current-mode, 5A, 2200kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3489EMS8E vs LT3489EMS8E#TR |
LT3489EMS8E | Switching Regulator, Current-mode, 5A, 2200kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3489EMS8E vs LT3489EMS8E |
LT3489EMS8E#PBF | 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start | Analog Devices Inc | LT3489EMS8E vs LT3489EMS8E#PBF |