-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A ,40V High Voltage Boost Converter with Soft-start and Programmable Switching Frequency 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5749
|
Newark | Ic, Sw Reg, Monolithic, 3A, Tssop14, Topology:Boost (Step Up), Input Voltage Min:2.9V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:3A, Output Voltage Min:2.9V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61175PWP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$2.6300 / $3.6500 | Buy Now |
DISTI #
296-27016-5-ND
|
DigiKey | IC REG MULTI CONFG ADJ 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2630 In Stock |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
595-TPS61175PWP
|
Mouser Electronics | Switching Voltage Regulators 3A High Vltg Boost Converter RoHS: Compliant | 2116 |
|
$1.9500 / $4.0400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5A, 2640KHZ SWITCHING FREQ-MAX, PDSO14 | 80 |
|
$26.4000 / $33.0000 | Buy Now |
DISTI #
TPS61175PWP
|
TME | IC: PMIC, DC/DC converter, Uin: 2.9÷18VDC, Uout: 2.9÷38VDC, 3A, Ch: 1 Min Qty: 1 | 225 |
|
$2.6000 / $4.2000 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 2.9÷18V, Uout: 2.9÷38V, TSSOP14, boost | 83976 |
|
RFQ | |
|
NexGen Digital | 1149 |
|
RFQ | ||
|
LCSC | HTSSOP-14-EP DC-DC Converters ROHS | 6 |
|
$2.2484 / $3.2787 | Buy Now |
|
Win Source Electronics | 3-A High Voltage Boost Converter with Soft-start and Programmable Switching Frequency | IC REG MULTI CONFG ADJ 14HTSSOP | 192495 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61175PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61175PWP
Texas Instruments
3-A ,40V High Voltage Boost Converter with Soft-start and Programmable Switching Frequency 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.9V TO 38V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2640 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS61175PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61175PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61175PWPR | 3-A ,40V High Voltage Boost Converter with Soft-start and Programmable Switching Frequency 14-HTSSOP -40 to 125 | Texas Instruments | TPS61175PWP vs TPS61175PWPR |
TPS61175QPWPRQ1 | 3-A, 40-V high voltage boost converter with soft-start and programmable switching frequency 14-HTSSOP -40 to 125 | Texas Instruments | TPS61175PWP vs TPS61175QPWPRQ1 |