LT3489EMS8E
Description: Switching Regulator, Current-mode, 5A, 2200kHz Switching Freq-Max, PDSO8

Overview of LT3489EMS8E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC925A Analog Devices LT3489EMS8E Demo Board
LT3489EMS8E#PBF Analog Devices 2MHz Boost DC/DC Conv w/ 2.5A
LT3489EMS8E#TRPBF Analog Devices 2MHz Boost DC/DC Conv w/ 2.5A

CAD Models for LT3489EMS8E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3489EMS8E by Analog Devices Inc

LT3489EMS8E
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
HTSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
2.6 V
Input Voltage-Nom
3 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2200 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LT3489EMS8E
    Analog Devices Inc
    Switching Regulator, Current-mode, 5A, 2200kHz Switching Freq-Max, PDSO8
    VS

Alternate Parts for LT3489EMS8E

This table gives cross-reference parts and alternative options found for LT3489EMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3489EMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3489EMS8E#PBF LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3489EMS8E vs LT3489EMS8E#PBF
LT3489EMS8E#TRPBF LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3489EMS8E vs LT3489EMS8E#TRPBF
LT3489EMS8E LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3489EMS8E vs LT3489EMS8E
LT3489EMS8E#PBF 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start Analog Devices Inc LT3489EMS8E vs LT3489EMS8E#PBF
Part Number Description Manufacturer Compare
TPS613785QWRTERQ1 18.5-V output, 4.8-A synchronous boost converter with load disconnect 16-WQFN -40 to 125 Texas Instruments LT3489EMS8E vs TPS613785QWRTERQ1
LT3489EMS8E#TR Switching Regulator, Current-mode, 5A, 2200kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT3489EMS8E vs LT3489EMS8E#TR
LT3489EMS8E#PBF 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start Analog Devices Inc LT3489EMS8E vs LT3489EMS8E#PBF

Related Parts for LT3489EMS8E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3489EMS8E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3489EMS8E by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3489EMS8E would you like to use for your alert(s)?
  • Please alert me when LT3489EMS8E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3489EMS8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3489EMS8E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3489EMS8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3489EMS8E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3489EMS8E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: