Part Details for LT3082EST#TR by Linear Technology
Overview of LT3082EST#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3082EST#TR
LT3082EST#TR CAD Models
LT3082EST#TR Part Data Attributes:
|
LT3082EST#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3082EST#TR
Linear Technology
IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.65 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.505 mm |
Alternate Parts for LT3082EST#TR
This table gives cross-reference parts and alternative options found for LT3082EST#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082EST#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3082MPST#PBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 3; Temperature Range: -55°C to 125°C | Linear Technology | LT3082EST#TR vs LT3082MPST#PBF |
LT3082MPST#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TR vs LT3082MPST#TRPBF |
LT3082EST#TRPBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT3082EST#TR vs LT3082EST#TRPBF |
LT3082IST#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TR vs LT3082IST#TRPBF |
LT3082IST | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3082EST#TR vs LT3082IST |
LT3082EST#PBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TR vs LT3082EST#PBF |
LT3082IST#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO3 | Analog Devices Inc | LT3082EST#TR vs LT3082IST#TR |
LT3082MPST | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TR vs LT3082MPST |
LT3082EST#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO3 | Analog Devices Inc | LT3082EST#TR vs LT3082EST#TR |
LT3082EST#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TR vs LT3082EST#TRPBF |