Part Details for LT3082EST#TRPBF by Analog Devices Inc
Overview of LT3082EST#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3082EST#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5363
|
Newark | Ldo, Adj, 0.2A, Sot-223, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:38.5V, Polarity:-, Output Current Max:200Ma Rohs Compliant: Yes |Analog Devices LT3082EST#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2087 |
|
$2.7000 / $5.1200 | Buy Now |
DISTI #
LT3082EST#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 200MA SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
535 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
584-LT3082EST#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg RoHS: Compliant | 887 |
|
$2.4700 / $4.9100 | Buy Now |
|
Analog Devices Inc | 200mA 1x Res L Drop Lin Reg Min Qty: 1 Package Multiple: 2000 | 107 |
|
$2.4717 / $4.9200 | Buy Now |
Part Details for LT3082EST#TRPBF
LT3082EST#TRPBF CAD Models
LT3082EST#TRPBF Part Data Attributes:
|
LT3082EST#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3082EST#TRPBF
Analog Devices Inc
200mA Single Resistor Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.65 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.505 mm |
Alternate Parts for LT3082EST#TRPBF
This table gives cross-reference parts and alternative options found for LT3082EST#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082EST#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3082MPST#PBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 3; Temperature Range: -55°C to 125°C | Linear Technology | LT3082EST#TRPBF vs LT3082MPST#PBF |
LT3082MPST#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TRPBF vs LT3082MPST#TRPBF |
LT3082EST#TRPBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT3082EST#TRPBF vs LT3082EST#TRPBF |
LT3082IST#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TRPBF vs LT3082IST#TRPBF |
LT3082IST | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3082EST#TRPBF vs LT3082IST |
LT3082EST#PBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TRPBF vs LT3082EST#PBF |
LT3082IST#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO3 | Analog Devices Inc | LT3082EST#TRPBF vs LT3082IST#TR |
LT3082MPST | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TRPBF vs LT3082MPST |
LT3082EST#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO3 | Analog Devices Inc | LT3082EST#TRPBF vs LT3082EST#TR |
LT3082IST#PBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#TRPBF vs LT3082IST#PBF |