-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA Single Resistor Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8596
|
Newark | Ldo, Adj, 0.2A, Sot-223, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:38.5V, Polarity:-, Output Current Max:200Ma Rohs Compliant: Yes |Analog Devices LT3082EST#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$3.5800 / $5.1200 | Buy Now |
DISTI #
505-LT3082EST#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 200MA SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3669 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
584-LT3082EST#PBF
|
Mouser Electronics | LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg RoHS: Compliant | 31852 |
|
$2.3400 / $4.9200 | Buy Now |
|
Analog Devices Inc | 200mA 1x Res L Drop Lin Reg Min Qty: 1 Package Multiple: 78 | 1124 |
|
$1.8400 / $4.9200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.2A SOT223 | 1124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3082EST#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3082EST#PBF
Analog Devices Inc
200mA Single Resistor Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.65 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for LT3082EST#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082EST#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3082MPST#PBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 3; Temperature Range: -55°C to 125°C | Linear Technology | LT3082EST#PBF vs LT3082MPST#PBF |
LT3082MPST#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#PBF vs LT3082MPST#TRPBF |
LT3082EST#TRPBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT3082EST#PBF vs LT3082EST#TRPBF |
LT3082IST#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#PBF vs LT3082IST#TRPBF |
LT3082IST | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3082EST#PBF vs LT3082IST |
LT3082IST#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO3 | Analog Devices Inc | LT3082EST#PBF vs LT3082IST#TR |
LT3082MPST | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#PBF vs LT3082MPST |
LT3082EST#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO3 | Analog Devices Inc | LT3082EST#PBF vs LT3082EST#TR |
LT3082EST#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#PBF vs LT3082EST#TRPBF |
LT3082IST#PBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EST#PBF vs LT3082IST#PBF |