-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3029EDE#PBF | Analog Devices | 2x 500mA/500mA L Drop, L N, uP | |
LT3029EDE#TRPBF | Analog Devices | 2x 500mA/500mA L Drop, L N, uP | |
DC1408A | Analog Devices | LT3029EDE Demo Board - Dual 50 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8546
|
Newark | Ldo, Adj, 1.215V To 19.5V, 0.5A, Dfn, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.215V, Output Voltage Max:19.5V, Polarity:Positive, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3029EDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$5.9000 / $8.2900 | Buy Now |
DISTI #
505-LT3029EDE#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2143 In Stock |
|
$4.3918 / $10.0200 | Buy Now |
DISTI #
584-LT3029EDE#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg RoHS: Compliant | 297 |
|
$4.3900 / $9.0600 | Buy Now |
|
Analog Devices Inc | 2x 500mA/500mA L Drop, L N, uP Package Multiple: 91 | 429 |
|
$4.3918 / $10.0200 | Buy Now |
|
Rochester Electronics | LT3029 - Dual 500mA/500mA Low Dropout, Micropower Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 108 |
|
$4.2800 / $5.0300 | Buy Now |
DISTI #
LT3029EDEPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1173÷1239mV, 0.5A, DFN16 Min Qty: 1 | 0 |
|
$4.9400 / $7.4100 | RFQ |
DISTI #
LT3029EDE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 10 |
|
$5.1700 / $5.5000 | Buy Now |
|
Flip Electronics | Stock, ship today | 91 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3029EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3029EDE#PBF
Analog Devices Inc
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.46 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3029EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3029EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3029IDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#PBF vs LT3029IDE#TR |
LT3029EDE#TRPBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE#PBF vs LT3029EDE#TRPBF |
LT3029EDE | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE#PBF vs LT3029EDE |
LT3029IDE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, 4 X 3 MM, LEAD FREE, PLASTIC, DFN-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EDE#PBF vs LT3029IDE#TR |
LT3029IDE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#PBF vs LT3029IDE |
LT3029IDE#TRPBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE#PBF vs LT3029IDE#TRPBF |
LT3029EDE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#PBF vs LT3029EDE |
LT3029EDE#PBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE#PBF vs LT3029EDE#PBF |
LT3029EDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#PBF vs LT3029EDE#TR |
LT3029EDE#TRPBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE#PBF vs LT3029EDE#TRPBF |