Part Details for LT1790AIS6-4.096#PBF by Analog Devices Inc
Overview of LT1790AIS6-4.096#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1790AIS6-1.25#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790AIS6-3#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790AIS6-5#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Part Details for LT1790AIS6-4.096#PBF
LT1790AIS6-4.096#PBF CAD Models
LT1790AIS6-4.096#PBF Part Data Attributes
|
LT1790AIS6-4.096#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1790AIS6-4.096#PBF
Analog Devices Inc
Micropower SOT-23 Low Dropout Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.10317 V | |
Output Voltage-Min | 4.08883 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.6 V | |
Supply Voltage-Nom (Vsup) | 4.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.625 mm |
Alternate Parts for LT1790AIS6-4.096#PBF
This table gives cross-reference parts and alternative options found for LT1790AIS6-4.096#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790AIS6-4.096#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1790ACS6-4.096#TRM | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1790AIS6-4.096#PBF vs LT1790ACS6-4.096#TRM |
LT1790ACS6-4.096#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790AIS6-4.096#PBF vs LT1790ACS6-4.096#PBF |
LT1790ACS6-4.096#TR | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6 | Analog Devices Inc | LT1790AIS6-4.096#PBF vs LT1790ACS6-4.096#TR |
LT1790ACS6-4.096#TRPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790AIS6-4.096#PBF vs LT1790ACS6-4.096#TRPBF |
LT1790AIS6-4.096#TRM | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1790AIS6-4.096#PBF vs LT1790AIS6-4.096#TRM |
LT1790AIS6-4.096#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790AIS6-4.096#PBF vs LT1790AIS6-4.096#TRMPBF |
LT1790ACS6-4.096 | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6 | Analog Devices Inc | LT1790AIS6-4.096#PBF vs LT1790ACS6-4.096 |
LT1790ACS6-4.096 | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1790AIS6-4.096#PBF vs LT1790ACS6-4.096 |
LT1790AIS6-4.096#TRMPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1790AIS6-4.096#PBF vs LT1790AIS6-4.096#TRMPBF |
LT1790AIS6-4.096 | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1790AIS6-4.096#PBF vs LT1790AIS6-4.096 |