-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.096 V Micropower, Low Noise Precision Voltage Reference with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR392WBUJZ-R7 | Analog Devices | Prec Low Drift+4.096V REF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR392WBUJZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.12% TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2856 In Stock |
|
$2.7375 / $7.0800 | Buy Now |
DISTI #
584-ADR392WBUJZ-R7
|
Mouser Electronics | Voltage References Prec Low Drift+4.096V REF RoHS: Compliant | 708 |
|
$2.6700 / $5.8700 | Buy Now |
DISTI #
V72:2272_06222630
|
Arrow Electronics | V-Ref Precision 4.096V 5mA Automotive AEC-Q100 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1721 Container: Cut Strips | Americas - 4273 |
|
$2.1260 / $2.8168 | Buy Now |
|
Analog Devices Inc | Prec Low Drift+4.096V REF Min Qty: 1 Package Multiple: 3000 | 6572 |
|
$2.7375 / $7.0800 | Buy Now |
DISTI #
42659865
|
Verical | V-Ref Precision 4.096V 5mA Automotive AEC-Q100 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$2.6280 | Buy Now |
DISTI #
25738033
|
Verical | V-Ref Precision 4.096V 5mA Automotive AEC-Q100 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1721 | Americas - 4273 |
|
$2.1260 / $2.3790 | Buy Now |
|
Rochester Electronics | ADR392 - Micropower, Low Noise Precision Voltage Reference with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 1808 |
|
$2.7100 / $3.1900 | Buy Now |
DISTI #
C1S103100403556
|
Chip1Stop | V-Ref Precision 4.096V 5mA Automotive 5-Pin TSOT T/R RoHS: Compliant pbFree: Yes | 4273 |
|
$2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR392WBUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR392WBUJZ-R7
Analog Devices Inc
4.096 V Micropower, Low Noise Precision Voltage Reference with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.912 V | |
Output Voltage-Min | 4.091 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 9 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.12% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR392WBUJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR392WBUJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1790AIS6-4.096#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | ADR392WBUJZ-R7 vs LT1790AIS6-4.096#PBF |
LT1790ACS6-4.096#TR | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6 | Analog Devices Inc | ADR392WBUJZ-R7 vs LT1790ACS6-4.096#TR |
MAX6133BASA41 | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ADR392WBUJZ-R7 vs MAX6133BASA41 |
MAX6133BASA41-T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ADR392WBUJZ-R7 vs MAX6133BASA41-T |
MAX6033AAUT41 | Voltage Reference, 4.096V, BICMOS, PDSO6 | Maxim Integrated Products | ADR392WBUJZ-R7 vs MAX6033AAUT41 |
MAX6164BESA+T | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADR392WBUJZ-R7 vs MAX6164BESA+T |
MAX6033AAUT41+T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | ADR392WBUJZ-R7 vs MAX6033AAUT41+T |
ADR392BUJZ-R2 | 4.096 V Micropower, Low Noise Precision Voltage Reference with Shutdown | Analog Devices Inc | ADR392WBUJZ-R7 vs ADR392BUJZ-R2 |
MAX6033AAUT41#TG16 | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | ADR392WBUJZ-R7 vs MAX6033AAUT41#TG16 |
LT1790ACS6-4.096#TRM | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6 | Analog Devices Inc | ADR392WBUJZ-R7 vs LT1790ACS6-4.096#TRM |