Part Details for LT1461ACS8-2.5#TR by Analog Devices Inc
Overview of LT1461ACS8-2.5#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for LT1461ACS8-2.5#TR
LT1461ACS8-2.5#TR CAD Models
LT1461ACS8-2.5#TR Part Data Attributes
|
LT1461ACS8-2.5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1461ACS8-2.5#TR
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.501 V | |
Output Voltage-Min | 2.499 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1461ACS8-2.5#TR
This table gives cross-reference parts and alternative options found for LT1461ACS8-2.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461ACS8-2.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1461AIS8-2.5#TRPBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | LT1461ACS8-2.5#TR vs LT1461AIS8-2.5#TRPBF |
LT1461AIS8-2.5#TR | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | Analog Devices Inc | LT1461ACS8-2.5#TR vs LT1461AIS8-2.5#TR |
LT1461ACS8-2.5 | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | Analog Devices Inc | LT1461ACS8-2.5#TR vs LT1461ACS8-2.5 |
LT1461ACS8-2.5#TR | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1461ACS8-2.5#TR vs LT1461ACS8-2.5#TR |
LT1461AIS8-2.5 | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | Analog Devices Inc | LT1461ACS8-2.5#TR vs LT1461AIS8-2.5 |
LT1461AIS8-2.5 | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1461ACS8-2.5#TR vs LT1461AIS8-2.5 |
LT1461ACS8-2.5#PBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | LT1461ACS8-2.5#TR vs LT1461ACS8-2.5#PBF |
LT1461ACS8-2.5 | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1461ACS8-2.5#TR vs LT1461ACS8-2.5 |
LT1461ACS8-2.5#TRPBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | LT1461ACS8-2.5#TR vs LT1461ACS8-2.5#TRPBF |