Part Details for LT1280ACSW#TR by Analog Devices Inc
Overview of LT1280ACSW#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1280ACSW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1280ACSW#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ |
Part Details for LT1280ACSW#TR
LT1280ACSW#TR CAD Models
LT1280ACSW#TR Part Data Attributes
|
LT1280ACSW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1280ACSW#TR
Analog Devices Inc
Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
Alternate Parts for LT1280ACSW#TR
This table gives cross-reference parts and alternative options found for LT1280ACSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1280ACSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1180ACSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#TR vs LT1180ACSW |
LT1280ACSW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#TR vs LT1280ACSW#TRPBF |
LT1280ACSW#TR | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW#TR vs LT1280ACSW#TR |
LT1280ACSW#PBF | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW#TR vs LT1280ACSW#PBF |
LT1280AISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#TR vs LT1280AISW |
LT1780CSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#TR vs LT1780CSW#TR |
LT1280ACSW#TRPBF | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW#TR vs LT1280ACSW#TRPBF |
LT1180AISW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#TR vs LT1180AISW#TR |
LT1280ACSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#TR vs LT1280ACSW#PBF |
LT1180ACSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#TR vs LT1180ACSW#PBF |