Datasheets
LT1180AISW#TR by:

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18

Part Details for LT1180AISW#TR by Analog Devices Inc

Overview of LT1180AISW#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LT1180AISW#TR

LT1180AISW#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1180AISW#TR Part Data Attributes

LT1180AISW#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1180AISW#TR Analog Devices Inc Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232
JESD-30 Code R-PDSO-G18
JESD-609 Code e0
Length 11.557 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 600 ns
Receiver Number of Bits 2
Seated Height-Max 2.642 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 1300 ns
Width 7.493 mm

Alternate Parts for LT1180AISW#TR

This table gives cross-reference parts and alternative options found for LT1180AISW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1180AISW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1280AISW#PBF LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1180AISW#TR vs LT1280AISW#PBF
LT1280ACSW Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 Analog Devices Inc LT1180AISW#TR vs LT1280ACSW
LT1280ACSW#TRPBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1280ACSW#TRPBF
LT1280ACSW#PBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1280ACSW#PBF
LT1780CSW#TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 Analog Devices Inc LT1180AISW#TR vs LT1780CSW#TR
LT1180ACSW Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 Analog Devices Inc LT1180AISW#TR vs LT1180ACSW
LT1280ACSW#TR LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1180AISW#TR vs LT1280ACSW#TR
LT1180AISW#PBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1180AISW#PBF
LT1280AISW#PBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1280AISW#PBF
LT1280ACSW#TRPBF LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1180AISW#TR vs LT1280ACSW#TRPBF
Part Number Description Manufacturer Compare
LT1180ACSW Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 Analog Devices Inc LT1180AISW#TR vs LT1180ACSW
LT1781CS#TRPBF Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection Analog Devices Inc LT1180AISW#TR vs LT1781CS#TRPBF
LT1281ACSW Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 Analog Devices Inc LT1180AISW#TR vs LT1281ACSW
LT1180AIN#PBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1180AIN#PBF
LT1781CSW#TRPBF Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection Analog Devices Inc LT1180AISW#TR vs LT1781CSW#TRPBF
LT1281AISW#TRPBF LT1281A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1180AISW#TR vs LT1281AISW#TRPBF
LT1280ACSW#PBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1280ACSW#PBF
LT1180AISW#PBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1180AISW#PBF
LT1281ACSW#PBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1281ACSW#PBF
LT1280AISW#PBF Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors Analog Devices Inc LT1180AISW#TR vs LT1280AISW#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1180AISW#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1180AISW#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1180AISW#TR would you like to use for your alert(s)?
  • Please alert me when LT1180AISW#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1180AISW#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1180AISW#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1180AISW#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1180AISW#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1180AISW#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: