There are no models available for this part yet.
Overview of LT1280ACSW#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT1280ACSW#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK3300
|
Newark | Transceiver, Rs232, Wsoic-18, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LT1280ACSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7900 / $10.9000 | Buy Now | |
DISTI #
LT1280ACSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
206 In Stock |
|
$5.9449 / $10.4800 | Buy Now | |
DISTI #
584-LT1280ACSW#PBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors RoHS: Compliant | 35 |
|
$5.9400 / $10.4800 | Buy Now | |
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1 Package Multiple: 40 | 602 |
|
$5.9449 / $10.4800 | Buy Now | ||
Rochester Electronics | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$5.4000 / $6.3600 | Buy Now | ||
DISTI #
LT1280ACSW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 80 | 0 |
|
$5.6300 / $6.5400 | Buy Now | |
Perfect Parts Corporation | 45 |
|
RFQ |
CAD Models for LT1280ACSW#PBF by Analog Devices Inc
Part Data Attributes for LT1280ACSW#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, SOP-18
|
Pin Count
|
18
|
Manufacturer Package Code
|
05-08-1620 (SW18)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
600 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
1300 ns
|
Width
|
7.5 mm
|
Alternate Parts for LT1280ACSW#PBF
This table gives cross-reference parts and alternative options found for LT1280ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1280ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1180AISW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#PBF vs LT1180AISW#TRPBF |
LT1280AISW#TRPBF | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280ACSW#PBF vs LT1280AISW#TRPBF |
LT1780CSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#PBF vs LT1780CSW#TR |
LT1180ACSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#PBF vs LT1180ACSW |
LT1280ACSW#PBF | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW#PBF vs LT1280ACSW#PBF |
LT1280ACSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#PBF vs LT1280ACSW |
LT1280AISW#TR | Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#PBF vs LT1280AISW#TR |
LT1180AISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#PBF vs LT1180AISW |
LT1180AISW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#PBF vs LT1180AISW#TR |
LT1280AISW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#PBF vs LT1280AISW#PBF |
Related Parts for LT1280ACSW#PBF
-
LT1080CN#PBFLine Driver or Receivers
-
LTK001ACN8#PBFOther Analog ICs
-
LT1308BCS8#PBFSwitching Regulator or Controllers
-
LT1490CS8#PBFOperational Amplifiers
-
MC14016BDR2GMultiplexers or Switches
-
LT1584CT-3.3#PBFLinear Regulator ICs
-
C1206C104K5RACTUFixed Capacitors
-
LT1034BCZ-2.5#PBFVoltage References
-
CD74HC4050MGates