-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7850
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:4Receivers, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LT1134ACSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$7.1700 / $13.1200 | Buy Now |
DISTI #
LT1134ACSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
483 In Stock |
|
$7.0250 / $14.6200 | Buy Now |
DISTI #
584-LT1134ACSW#PBF
|
Mouser Electronics | RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm RoHS: Compliant | 1388 |
|
$7.0900 / $13.1200 | Buy Now |
|
Analog Devices Inc | Advanced L Pwr 5V RS232 Drvrs/ Package Multiple: 32 | 9249 |
|
$7.0250 / $14.6200 | Buy Now |
DISTI #
LT1134ACSW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 64 | 0 |
|
$7.2500 / $8.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1134ACSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1134ACSW#PBF
Analog Devices Inc
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1134ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1134ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1134ACSW#PBF | Linear Technology | Check for Price | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | LT1134ACSW#PBF vs LT1134ACSW#PBF |
LT1134AISW#PBF | Linear Technology | Check for Price | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LT1134ACSW#PBF vs LT1134AISW#PBF |
LT1134ACSW | Linear Technology | Check for Price | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | LT1134ACSW#PBF vs LT1134ACSW |
LT1134ACSW | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | LT1134ACSW#PBF vs LT1134ACSW |
LT1134AISW#TR | Linear Technology | Check for Price | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LT1134ACSW#PBF vs LT1134AISW#TR |