Filter Your Search
1 - 2 of 2 results
|
LT1134ACSW#PBF
Analog Devices Inc
|
$11.1823 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 4 | 600 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant | Analog Devices | ||||||||||
|
LT1134ACSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | 600 ns | 25 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SOP-24 | 24 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |