LT1125CN#PBF
Description: Quad Low Noise, High Speed Precision Op Amps

Overview of LT1125CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1125CN#PBF Analog Devices 4x L N, Hi Speed Prec Op Amps

Price & Stock for LT1125CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4592
Newark Op-Amp, 12.5Mhz, 0 To 70Deg C, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:12.5Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1125CN#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 50
  • 1 $12.9400
  • 10 $11.8900
  • 25 $11.3700
  • 50 $10.7100
  • 100 $10.0400
  • 250 $9.7500
  • 500 $8.9300
$8.9300 / $12.9400 Buy Now
DISTI # LT1125CN#PBF-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 45
In Stock
  • 1 $15.5900
  • 10 $11.1460
  • 25 $10.0044
  • 100 $8.7289
  • 250 $8.1116
  • 500 $7.7359
  • 1,000 $7.6250
$7.6250 / $15.5900 Buy Now
DISTI # 584-LT1125CN#PBF
Mouser Electronics Precision Amplifiers 4x L N, Hi Speed Prec Op Amps RoHS: Compliant 84
  • 1 $14.1200
  • 10 $11.1500
  • 25 $10.0000
  • 100 $8.7200
  • 250 $8.1100
  • 500 $7.7300
  • 1,000 $7.6200
$7.6200 / $14.1200 Buy Now
Analog Devices Inc 4x L N, Hi Speed Prec Op Amps Package Multiple: 25 687
  • 1 $15.5900
  • 10 $11.1460
  • 25 $10.0044
  • 100 $8.7289
  • 250 $8.1116
  • 500 $7.7359
  • 1,000 $7.6250
$7.6250 / $15.5900 Buy Now
DISTI # LT1125CN#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 75 0
  • 75 $9.1500
  • 100 $8.6400
  • 500 $8.4000
  • 1,000 $8.1900
  • 5,000 $7.8700
$7.8700 / $9.1500 Buy Now

CAD Models for LT1125CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1125CN#PBF by Analog Devices Inc

LT1125CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Pin Count
14
Manufacturer Package Code
05-08-1510 (N14)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.045 µA
Common-mode Reject Ratio-Nom
122 dB
Input Offset Voltage-Max
210 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.809 mm
Slew Rate-Nom
4 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
12500
Width
7.62 mm
Want to compare parts?
  1. LT1125CN#PBF
    Analog Devices Inc
    Quad Low Noise, High Speed Precision Op Amps
    VS

Alternate Parts for LT1125CN#PBF

This table gives cross-reference parts and alternative options found for LT1125CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1125CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT1125CN Operational Amplifier, 4 Func, 140uV Offset-Max, PDIP14, PLASTIC, DIP-14 Force Technologies Ltd LT1125CN#PBF vs FT1125CN
LT1125CN#TR Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDIP14 Analog Devices Inc LT1125CN#PBF vs LT1125CN#TR
LT1125CN14 IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125CN14
LT1125CN LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1125CN#PBF vs LT1125CN
LT1125CN8 IC OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125CN8
LT1125CJ14 IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125CJ14
LT1125CN#PBF LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1125CN#PBF vs LT1125CN#PBF
FT1125CJ Operational Amplifier, 4 Func, 140uV Offset-Max, CDIP14, CERAMIC, DIP-14 Force Technologies Ltd LT1125CN#PBF vs FT1125CJ
LT1125CJ#TR IC QUAD OP-AMP, 210 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125CJ#TR
LT1125CJ8 IC OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125CJ8
Part Number Description Manufacturer Compare
LT1125CJ14 IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125CJ14
LT1125CJ#TR IC QUAD OP-AMP, 210 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125CJ#TR
LT1125CN#PBF LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1125CN#PBF vs LT1125CN#PBF
LT1125MN IC QUAD OP-AMP, 100 uV OFFSET-MAX, PDIP, 0.300 INCH, PLASTIC, DIP, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125MN
LT1125MN14 IC QUAD OP-AMP, 0.14 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125MN14
FT1125CJ Operational Amplifier, 4 Func, 140uV Offset-Max, CDIP14, CERAMIC, DIP-14 Force Technologies Ltd LT1125CN#PBF vs FT1125CJ
LT1125CN Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDIP14 Analog Devices Inc LT1125CN#PBF vs LT1125CN
LT1125ACN#TRPBF Operational Amplifier, 4 Func, 140uV Offset-Max, BIPolar, PDIP14 Analog Devices Inc LT1125CN#PBF vs LT1125ACN#TRPBF
LT1125MJ IC QUAD OP-AMP, 290 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125MJ
LT1125AMJ8 IC OP-AMP, 90 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier Linear Technology LT1125CN#PBF vs LT1125AMJ8

Related Parts for LT1125CN#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1125CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1125CN#PBF by Analog Devices Inc

  • Please alert me when LT1125CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1125CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1125CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1125CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1125CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1125CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: