-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Low Dropout Regulators with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4584
|
Newark | Ldo, Fixed, 3.3V, 0.15A, To-92, 125Deg C, Output Type:Fixed, Input Voltage Min:4.17V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:150Ma, Ic Case/Package:To-92 Rohs Compliant: Yes |Analog Devices LT1121CZ-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3500 / $5.3500 | Buy Now |
DISTI #
LT1121CZ-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
199 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
584-LT1121CZ-3.3#PBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 714 |
|
$2.6400 / $5.3500 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Min Qty: 1 Package Multiple: 100 | 1640 |
|
$2.6866 / $5.3500 | Buy Now |
|
Rochester Electronics | LT1121 - Micropower Low Dropout Regulators with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 94 |
|
$2.4800 / $2.9200 | Buy Now |
DISTI #
LT1121CZ-3.3
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 150mA, TO92, THT, bulk, Ch: 1 Min Qty: 1 | 0 |
|
$2.1800 / $3.3600 | RFQ |
DISTI #
LT1121CZ-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.5800 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1121CZ-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1121CZ-3.3#PBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% |
This table gives cross-reference parts and alternative options found for LT1121CZ-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121CZ-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1121CZ-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PBCY3 | Analog Devices Inc | LT1121CZ-3.3#PBF vs LT1121CZ-3.3 |
LT1121CZ-3.3 | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1121CZ-3.3#PBF vs LT1121CZ-3.3 |