Part Details for LT1121IZ-3.3 by Analog Devices Inc
Overview of LT1121IZ-3.3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1121IZ-5#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121IZ-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121IZ-3.3#PBF | Analog Devices | uP L Drop Regs w/ SD |
Part Details for LT1121IZ-3.3
LT1121IZ-3.3 CAD Models
LT1121IZ-3.3 Part Data Attributes
|
LT1121IZ-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1121IZ-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BCY, SIP3,.1,50 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LT1121IZ-3.3
This table gives cross-reference parts and alternative options found for LT1121IZ-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121IZ-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1121IZ-3.3 | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1121IZ-3.3 vs LT1121IZ-3.3 |
LT1121IZ-3.3#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1121IZ-3.3 vs LT1121IZ-3.3#PBF |
LT1121IZ-3.3#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1121IZ-3.3 vs LT1121IZ-3.3#PBF |