Part Details for TK71133NBX by TOKO Inc
Overview of TK71133NBX by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TK71133NBX
TK71133NBX CAD Models
TK71133NBX Part Data Attributes
|
TK71133NBX
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK71133NBX
TOKO Inc
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PBCY3, TO-92N, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 13.9 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% |
Alternate Parts for TK71133NBX
This table gives cross-reference parts and alternative options found for TK71133NBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK71133NBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1121CZ-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PBCY3 | Analog Devices Inc | TK71133NBX vs LT1121CZ-3.3 |
LT1121CZ-3.3#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | TK71133NBX vs LT1121CZ-3.3#PBF |
LT1121CZ-3.3#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | TK71133NBX vs LT1121CZ-3.3#PBF |
TC55RP3302EZB | Fixed Positive LDO Regulator, 3.3V, CMOS, PBCY3, TO-92, 3 PIN | Telcom Semiconductor Inc | TK71133NBX vs TC55RP3302EZB |
LT1121IZ-3.3 | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | TK71133NBX vs LT1121IZ-3.3 |
LT1121IZ-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PBCY3 | Analog Devices Inc | TK71133NBX vs LT1121IZ-3.3 |
TC55RP3302EZB | 3.3 V FIXED POSITIVE LDO REGULATOR, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TK71133NBX vs TC55RP3302EZB |
LT1121IZ-3.3#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | TK71133NBX vs LT1121IZ-3.3#PBF |
TC55RP3302EZB723 | Fixed Positive LDO Regulator, 3.3V, CMOS, PBCY3, TO-92, 3 PIN | Telcom Semiconductor Inc | TK71133NBX vs TC55RP3302EZB723 |
LT1121CZ-3.3 | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | TK71133NBX vs LT1121CZ-3.3 |