Part Details for LT1117CM#PBF by Analog Devices Inc
Overview of LT1117CM#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1117CM#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7797
|
Newark | Ldo, Adj, 0.8A, To-263-3, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.45V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:800Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1117CM#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$4.8700 / $7.4800 | Buy Now |
DISTI #
LT1117CM#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 3DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
131 In Stock |
|
$3.9259 / $7.1900 | Buy Now |
DISTI #
584-LT1117CM#PBF
|
Mouser Electronics | LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 1722 |
|
$3.8200 / $7.1900 | Buy Now |
DISTI #
V36:1790_06413944
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK Tube Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2239 | Americas - 750 |
|
$3.8100 / $4.8020 | Buy Now |
|
Analog Devices Inc | 800mA L Drop Pos Regs Adj & Fi Min Qty: 1 Package Multiple: 50 | 2577 |
|
$3.9259 / $7.1900 | Buy Now |
|
Rochester Electronics | LT1117 - 3.3V Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$4.6900 / $5.5200 | Buy Now |
DISTI #
LT1117CM#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.8600 / $4.2300 | Buy Now |
DISTI #
SMC-LT1117CM#PBF
|
Sensible Micro Corporation | Ldo Voltage Regulators 800Ma L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1205 Container: Tubes | 4 |
|
$4.1225 / $4.6075 | RFQ |
DISTI #
SMC-LT1117CM#PBF
|
Sensible Micro Corporation | Ldo Voltage Regulators 800Ma L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tubes | 102 |
|
$4.1225 / $4.6075 | RFQ |
DISTI #
SMC-LT1117CM#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1539 |
|
RFQ |
Part Details for LT1117CM#PBF
LT1117CM#PBF CAD Models
LT1117CM#PBF Part Data Attributes
|
LT1117CM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1117CM#PBF
Analog Devices Inc
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1117CM#PBF
This table gives cross-reference parts and alternative options found for LT1117CM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1117CM | Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1117CM#PBF vs LT1117CM |
LT1117CM#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1117CM#PBF vs LT1117CM#PBF |