Part Details for LT1112AIJ8 by Linear Technology
Overview of LT1112AIJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1112AIJ8
LT1112AIJ8 CAD Models
LT1112AIJ8 Part Data Attributes
|
LT1112AIJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1112AIJ8
Linear Technology
IC DUAL OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1112AIJ8
This table gives cross-reference parts and alternative options found for LT1112AIJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112AIJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1112AMN8 | IC DUAL OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1112AIJ8 vs LT1112AMN8 |
LT1112CN8 | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1112AIJ8 vs LT1112CN8 |
LT1112IJ8 | IC DUAL OP-AMP, 10 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1112AIJ8 vs LT1112IJ8 |
LT1112CN8#PBF | Dual Low Power Precision, Picoamp Input Op Amps | Analog Devices Inc | LT1112AIJ8 vs LT1112CN8#PBF |
LT1112IN8 | Operational Amplifier, 2 Func, 135uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1112AIJ8 vs LT1112IN8 |
LT1112AMJ8 | IC DUAL OP-AMP, 120 uV OFFSET-MAX, 0.75 MHz BAND WIDTH, CDIP8, 0.300 INCH, CERDIP-8, Operational Amplifier | Linear Technology | LT1112AIJ8 vs LT1112AMJ8 |
LT1112MJ8 | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1112AIJ8 vs LT1112MJ8 |
LT1112ACJ8 | IC DUAL OP-AMP, 95 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | LT1112AIJ8 vs LT1112ACJ8 |
FT1112AMJ8 | Operational Amplifier, 2 Func, 110uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1112AIJ8 vs FT1112AMJ8 |
FT1112CN8 | Operational Amplifier, 2 Func, 130uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1112AIJ8 vs FT1112CN8 |