-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low Power Precision, Picoamp Input Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7789
|
Newark | Op-Amp, 750Khz, -40 To 85Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:± 1V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1112CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$4.7000 / $8.4700 | Buy Now |
DISTI #
LT1112CN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
936 In Stock |
|
$3.7625 / $9.0200 | Buy Now |
DISTI #
584-LT1112CN8#PBF
|
Mouser Electronics | Precision Amplifiers 2x L Pwr Prec, pA In Op Amps RoHS: Compliant | 380 |
|
$3.8700 / $8.4700 | Buy Now |
|
Analog Devices Inc | 2x L Pwr Prec, pA In Op Amps Package Multiple: 50 | 7638 |
|
$3.7625 / $9.0200 | Buy Now |
DISTI #
LT1112CN8
|
TME | IC: operational amplifier, 750kHz, Ch: 2, DIP8 Min Qty: 1 | 0 |
|
$3.7100 / $5.0600 | RFQ |
DISTI #
LT1112CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.8900 / $4.2600 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 74 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1112CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1112CN8#PBF
Analog Devices Inc
Dual Low Power Precision, Picoamp Input Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 7007.002 | |
Samacsys Description | Precision Amplifiers 2x L Pwr Prec, pA In Op Amps | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 91 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.27 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1112CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1112CN8 | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1112CN8#PBF vs LT1112CN8 |
FT1112CN8 | Operational Amplifier, 2 Func, 130uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1112CN8#PBF vs FT1112CN8 |