Part Details for LT1112MJ8 by Linear Technology
Overview of LT1112MJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1112MJ8
LT1112MJ8 CAD Models
LT1112MJ8 Part Data Attributes
|
LT1112MJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1112MJ8
Linear Technology
LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1381721 | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 2023.15 | |
CO2e (mg) | 24884.746 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2011-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V2.03a | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Bias Current-Max (IIB) @25C | 0.00028 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.12 V/us | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 1.06 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 170000 | |
Width | 7.62 mm |
Alternate Parts for LT1112MJ8
This table gives cross-reference parts and alternative options found for LT1112MJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112MJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1112CN8 | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1112MJ8 vs LT1112CN8 |
LT1112AIN8 | IC DUAL OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1112MJ8 vs LT1112AIN8 |
FT1112MJ8 | Operational Amplifier, 2 Func, 130uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1112MJ8 vs FT1112MJ8 |
LT1112ACJ8 | IC DUAL OP-AMP, 95 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | LT1112MJ8 vs LT1112ACJ8 |
LT1112ACN8 | Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1112MJ8 vs LT1112ACN8 |
LT1112IN8 | Operational Amplifier, 2 Func, 135uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1112MJ8 vs LT1112IN8 |
FT1112ACN8 | Operational Amplifier, 2 Func, 110uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1112MJ8 vs FT1112ACN8 |
FT1112CN8 | Operational Amplifier, 2 Func, 130uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1112MJ8 vs FT1112CN8 |
FT1112AMJ8 | Operational Amplifier, 2 Func, 110uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1112MJ8 vs FT1112AMJ8 |
LT1112AMJ8 | IC DUAL OP-AMP, 120 uV OFFSET-MAX, 0.75 MHz BAND WIDTH, CDIP8, 0.300 INCH, CERDIP-8, Operational Amplifier | Linear Technology | LT1112MJ8 vs LT1112AMJ8 |