-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1085CM-3.3#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1085CM#TRPBF | Analog Devices | 7.5A, 5A, 3A L Drop Pos Adj Re | |
LT1085CM-3.6#TRPBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085CM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7763
|
Newark | Ldo, Fixed, 3.3V, 3A, To-263-3, 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1085CM-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$7.2500 / $11.2600 | Buy Now |
DISTI #
505-LT1085CM-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 3A D2PAK-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1637 In Stock |
|
$5.8625 / $12.7000 | Buy Now |
DISTI #
584-LT1085CM-3.3#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs RoHS: Compliant | 6191 |
|
$5.8600 / $11.2900 | Buy Now |
DISTI #
E54:1762_00012451
|
Arrow Electronics | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2420 | Europe - 350 |
|
$5.6740 / $9.7290 | Buy Now |
|
Analog Devices Inc | 3A, 5A, 7.5A L Drop Pos Fixed Package Multiple: 50 | 378 |
|
$5.8625 / $12.7000 | Buy Now |
DISTI #
84023206
|
Verical | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 350 |
|
$4.7500 | Buy Now |
DISTI #
LT1085CM-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0600 / $6.6400 | Buy Now |
DISTI #
C1S424500291588
|
Chip1Stop | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) DDPAK RoHS: Compliant pbFree: Yes Container: Bulk | 80 |
|
$7.3500 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1085CM-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085CM-3.3#PBF
Analog Devices Inc
LT1085CM-3.3#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1085CM-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CM-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085CM-3.3#PBF | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085CM-3.3#PBF vs LT1085CM-3.3#PBF |