There are no models available for this part yet.
Overview of LT1084CK#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT1084CK#TR by Linear Technology
Part Data Attributes for LT1084CK#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-204AA
|
Package Description
|
, TO-204/-3
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.5 V
|
Dropout Voltage1-Nom
|
1.3 V
|
Input-Output Voltage Differential-Max
|
25 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
O-MBFM-P2
|
Line Regulation-Max (%/V)
|
0.033
|
Load Regulation-Max(%)
|
0.4%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
5 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LT1084CK#TR
This table gives cross-reference parts and alternative options found for LT1084CK#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084CK#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1084MK#TR | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084CK#TR vs LT1084MK#TR |
LT1084MK | 1.2 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBCY2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT1084CK#TR vs LT1084MK |
LT1084MKR1 | 1.2 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBCY2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT1084CK#TR vs LT1084MKR1 |
LT1084MK | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084CK#TR vs LT1084MK |
LT1084MKR1 | Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 1.5V Dropout, MBCY2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Resistors | LT1084CK#TR vs LT1084MKR1 |