Part Details for LT1084MKR1 by TT Electronics Resistors
Overview of LT1084MKR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1084MKR1
LT1084MKR1 CAD Models
LT1084MKR1 Part Data Attributes
|
LT1084MKR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LT1084MKR1
TT Electronics Resistors
Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 1.5V Dropout, MBCY2, HERMETIC SEALED, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LT1084MKR1
This table gives cross-reference parts and alternative options found for LT1084MKR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084MKR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1084CK | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084MKR1 vs LT1084CK |
LT1084MK | 1.2 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBCY2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT1084MKR1 vs LT1084MK |
LT1084MKR1 | 1.2 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBCY2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT1084MKR1 vs LT1084MKR1 |
FT1084CK | Adjustable Positive LDO Regulator, 1.5V Dropout, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | LT1084MKR1 vs FT1084CK |
LT1084IK | IC VREG 1.2 V-29 V ADJUSTABLE POSITIVE LDO REGULATOR, MBFM4, METAL, TO-3, 8 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084MKR1 vs LT1084IK |