LT1084CK#TR
vs
LT1085MK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TO-204AA
TO-204AA
Package Description
, TO-204/-3
, TO-204/-3
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.5 V
1.5 V
Dropout Voltage1-Nom
1.3 V
1.3 V
Input-Output Voltage Differential-Max
25 V
25 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Line Regulation-Max (%/V)
0.033
0.033
Load Regulation-Max(%)
0.4%
0.4%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
5 A
3 A
Output Voltage1-Max
15 V
15 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BFM
BFM
Package Equivalence Code
TO-204/-3
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
7
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LT1084CK#TR with alternatives
Compare LT1085MK with alternatives