Part Details for LT1081CN by Texas Instruments
Overview of LT1081CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LT1081CN
LT1081CN CAD Models
LT1081CN Part Data Attributes
|
LT1081CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1081CN
Texas Instruments
Advanced Low-Power 5-V Dual EIA-232 Driver/Receiver 16-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LT1081CN
This table gives cross-reference parts and alternative options found for LT1081CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1081CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1081CJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Force Technologies Ltd | LT1081CN vs FT1081CJ |
LT1081CJ | IC DUAL LINE TRANSCEIVER, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16, Line Driver or Receiver | Linear Technology | LT1081CN vs LT1081CJ |
LT1081CN#PBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1081CN vs LT1081CN#PBF |
LT1081CN | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CN vs LT1081CN |
FT1081IN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, PLASTIC, DIP-16 | Force Technologies Ltd | LT1081CN vs FT1081IN |
FT1081MJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Force Technologies Ltd | LT1081CN vs FT1081MJ |
LT1081CN#PBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CN vs LT1081CN#PBF |
LT1081CN-00 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | LT1081CN vs LT1081CN-00 |